Fibox PC 100/100 HG Enclosure, PC Opaque Cover, High Base

MPN
PC 100/100 HG enclosure
Brand
Fibox
EAN-13
6418074022059
Order Code
30-0548
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (138)
Qty Unit Price (Ex VAT)
1+ £20.90
10+ £17.71
50+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

This Fibox PC 100/100 HG enclosure high base enclosure is made from polycarbonate. The product is supplied complete with a cover, TPE gasket, mounting screws, and polyamide cover fixings.

The enclosure is supplied in light grey with total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.


  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 130 x 80 x 100 mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws.
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 100mm
Enclosure Width 80mm
Enclosure Height 130mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 130 x 80 x 100mm
Enclosure Depth 100mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot