Fibox MPMP ARCA 7050 70x50cm Mounting plate Galvanized steel

MPN
MPMP ARCA 7050
Brand
Fibox
EAN-13
6418074089540
Order Code
30-0411
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £53.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A Fibox MPMP ARCA 7050 ng> back panel multi-perforated mounting plate made from galvanised steel that measures 630 x 430 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 700 x 500 x 300mm
  • Ø3.6mm perforated holes
  • Multiperforated Mounting Plate
  • No machining, Easy fit
  • For Self-Tapping Screws
  • Quick fit
  • Versatile
  • Sustainable packaging


Type Mounting plate
Depth 2mm
Enclosure Height 630mm
Enclosure Width 430mm
Series ARCA

Reviews

Be the first to submit a review

Trustpilot