Fibox MB 10631 Air Vent Connector White IP33 Fits 12.8mm Cut-Out

MPN
MB 10631 Vent. device
Brand
Fibox
EAN-13
6418074030764
Order Code
30-0495
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
10+ £3.53
50+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Fibox MB 10631 Vent. device MB10631 - This air vent is designed to vent enclosures and helps to prevent heat build up.
  • IP33 Protection
  • Dimensions 29 x 25.5 x 21mm
  • Fits into Ø 12.8mm cut-out
  • Ventilation Device
  • Air Vent


Colour White
Dimension 29 x 25.5 x 21mm
Dimensions 29 x 25.5 x 21mm
Enclosure Height 21mm
Enclosure Length 29mm
Enclosure Width 25.5mm
Protection Rating IP33
Ventilation Device

Reviews

Be the first to submit a review

Trustpilot