Fibox EKUVT mounting plate 518x338x1mm

MPN
EKUVT mounting plate
Brand
Fibox
EAN-13
6418074039804
Order Code
30-2713
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.60
10+ £37.76
50+ £32.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

Fibox EKUVT mounting plate EKUVT mounting plate 518 x 338 x 1mm.

Dimensions:

  • Height: 518mm/Inch20.39
  • Width: 338mm/Inch 13.31
  • Depth: 1mm/Inch 0.04

Ratings:

  • Electrical Insulation: Not insulated
  • Halogen free (DIN/VDE 0472, Part 815): No
  • UV Resistance
  • Mounting Plate
  • Galvanized Steel
  • For EKU / SOLID 5638


Type Mounting Plate
Enclosure Width 338mm
Enclosure Height 518mm
Height 518mm/Inch20.39
Width 338mm/Inch 13.31

Reviews

Be the first to submit a review

Trustpilot