Fibox EKUH base 560x380x150mm

MPN
EKUH base
Brand
Fibox
EAN-13
6418074000132
Order Code
30-2712
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £120.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 04/12/2026

Fibox EKUH base EKUH base 560 x 380 x 150mm.

Dimensions :

  • Height:560mm/Inch 22.05
  • Width: 380mm/14.96
  • Depth:150mm/5.91

    Ratings :
  • Electrical insulation : Totally insulated
  • UV resistance : UL 746C
  • EK Enclosure Base
  • Glass Reinforced Polycarbonate
  • With 6 x Size 2 knockouts
  • Size: 560x380x100mm


Type Base
Enclosure Length 150mm
Enclosure Width 380mm
Enclosure Height 560mm
Flame Resistance UL746C
Size 560x380x100mm
Width 380mm/14.96

Reviews

Be the first to submit a review

Trustpilot