Fibox EKU 30-T cover 560x380x30mm

MPN
EKU 30-T cover
Brand
Fibox
EAN-13
6418074000408
Order Code
30-2714
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.18
10+ £64.08
50+ £58.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Fibox EKU 30-T cover EKU 30-T cover 560 x 380 x 30mm

Dimensions :

  • Height: 560mm/Inch 22.05
  • Width: 380mm/Inch 14.96
  • Depth: 30mm/Inch 1.18

Temperatures :

  • Temperature °F (continuous) : -40 … 175

Ratings :

  • Electrical insulation : Totally insulated
  • UV resistance : UL 746C
  • Transparent Cover
  • PC
  • For EKU Base
  • 560x380x30mm


Type Cover
Enclosure Length 30mm
Enclosure Width 380mm
Enclosure Height 560mm
Flame Resistance UL746C
Width 380mm/Inch 14.96

Reviews

Be the first to submit a review

Trustpilot