Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fibox ARCA IEC 504021W Polycarbonate 500x400x210mm

Order Code:  

30-2348

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: ARCA 504021W  Copy to clipboard EAN-13: 6418074080028
 Report an error
Qty Unit Price (Ex VAT)
1+ £230.34
5+ £223.44
10+ £218.82
20+ £201.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/06/2024

Fibox 8120131 - A grey enclosure and cover from the Fibox ARCA series, measuring 500 x 400 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.


  • Cover with window, 2-point locking
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • UV resistance: UL 508
  • 500 x 400 x 210mm (L x W x H)
  • Manufacturer's part ARCA 504021W


Type Enclosure
Material Polycarbonate
Length 500mm
Width 400mm
Height 210mm
Series ARCA
Flame Resistance UL 746C 5V
IP Rating IP65
Internal Features N/A
External Features Cover
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review