Fibox 9823017 AM 0818 Mounting Plate Aluminium Silver-grey 164x69mm

Image Representative of Range

Fibox 9823017 AM 0818 Mounting Plate Aluminium Silver-grey 164x69mm

MPN
9823017
Brand
Fibox
EAN-13
6418074033819
Order Code
11-8623
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fibox AM 0818 mounting plate, measuring 164 mm by 69 mm, is made of aluminium and features a silver-grey finish. This component, produced by Fibox, is an essential accessory for enclosure systems, enhancing structural support. Typically used in cabinet installations, it ensures a secure and efficient mounting solution.
Type Mounting plate
Dim (L x W) 164 mm x 69 mm
Factory colour Silver-grey
For Use With AL 081806
Length 164mm
Material Aluminium
Misc Attribute AM 0818
Width 69mm

Reviews

Be the first to submit a review

Trustpilot