Fibox 9822012 ARH 2328 Rail for TEMPO 260mm Mounting Solution

MPN
9822012
Brand
Fibox
EAN-13
6418074034373
Order Code
03-3374
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.32
10+ £7.52
50+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

Fibox manufactures the ARH 2328 mounting rail, part number 9822012. This component, made of galvanised steel, measures 35 x 260 mm and is designed for use in enclosures. It is suitable for mounting components in cabinets and other case accessories.
Type DIN rail
Dim (L x W x H) 260 x 35 x 7.5 mm
For Use With TA342912(T)
Height 7.5mm
Length 260mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute ARH 2328
Width 35mm

Reviews

Be the first to submit a review

Trustpilot