Fibox 9512014 TM 1212 mounting plate Back Panel

MPN
TM 1212 mounting plate
Brand
Fibox
EAN-13
6418074034021
Order Code
30-0854
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

A Fibox TM 1212 mounting plate ng> back panel mounting plate made from stainless steel that measures 96 x 111 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Type Mounting plate
Depth 1mm
Enclosure Height 96mm
Enclosure Width 111mm

Reviews

Be the first to submit a review

Trustpilot