Fibox 8784319 ABS MH 125 G Fitting Bracket 230x140x125mm Grey-White

MPN
8784319
Brand
Fibox
EAN-13
6418074054609
Order Code
03-3373
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fibox manufactures the ABS MH 125 G fitting bracket, which is made of acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). This bracket measures 230 x 140 x 125 mm and is designed for robust applications. It is typically used in electrical enclosures and other mounting applications.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 230 x 140 x 125 mm
Enclosure Height 125mm
Enclosure Length 230mm
Enclosure Width 140mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot