Fibox 8784318 ABS Fitting Bracket 230x140x95mm Grey-White RAL 7035

MPN
8784318
Brand
Fibox
EAN-13
6418074002334
Order Code
03-3372
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fibox manufactures the ABS M 95 G fitting bracket, made from durable acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. With dimensions of 230 x 140 x 95 mm, this fitting bracket is ideal for securely mounting electrical and electronic components. Commonly used in industrial and commercial settings, it provides robust support and protection.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 230 x 140 x 95 mm
Enclosure Height 95mm
Enclosure Length 230mm
Enclosure Width 140mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot