Fibox 8784312 ABS F 85 G Bracket 230x80x85mm ABS Grey-white (RAL 7035)

MPN
8784312
Brand
Fibox
EAN-13
6418074002259
Order Code
03-3370
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fibox manufactures the ABS F 85 G fitting bracket, which measures 230 x 80 x 85 mm and is made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. This sturdy bracket is designed for robust installation applications, benefiting from the durable properties of its ABS material. Commonly, it is used for securing components in electrical or industrial settings.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 230 x 80 x 85 mm
Enclosure Height 85mm
Enclosure Length 230mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Reviews

Be the first to submit a review

Trustpilot