Fibox 8784308 ABS D 85 G Bracket 170x80x85mm Grey-white RAL 7035

Fibox 8784308 ABS D 85 G Bracket 170x80x85mm Grey-white RAL 7035

MPN
8784308
Brand
Fibox
EAN-13
6418074002174
Order Code
03-3368
Country of Origin
Finland
View Full Product Range (12)

Discontinued


The Fibox ABS D 85 G fitting bracket is made from Acrylonitrile Butadiene Styrene and has dimensions of 170 x 80 x 85 mm. It comes in a grey-white colour, corresponding to RAL 7035, and is typically used for securing components in enclosures and electrical assemblies. Known for its durability, this bracket is suitable for industrial and commercial applications.
Type Fitting bracket
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 170 x 80 x 85 mm
Enclosure Height 85mm
Enclosure Length 170mm
Enclosure Width 80mm
IP Rating IP66/IP67
Material (details) ABS

Trustpilot