Fibox 8724308 PC D 85mm G Enclosure, PC Opaque cover

MPN
PC D 85 G enclosure
Brand
Fibox
EAN-13
6418074002136
Order Code
30-0755
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £13.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

This Fibox 8724308 PC D 85mm G Enclosure is made of polycarbonate. The lower part is supplied complete with a cover, polyamide cover screws and PUR seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Opaque cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 170 x 80 x 85mm
  • Ingress protection: IP66
  • PUR seal
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 85mm
Enclosure Width 80mm
Enclosure Height 170mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot