Fibox 8724307 PC D 65 G Bracket Polycarbonate Grey-White RAL 7035

MPN
8724307
Brand
Fibox
EAN-13
6418074002112
Order Code
03-3364
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fibox PC D 65 G fitting bracket is a robust polycarbonate bracket with dimensions of 170 x 80 x 65 mm, finished in grey-white (RAL 7035). Manufactured by Fibox, it is known for its durability and resistance to impacts. It is typically used in industrial and electronic applications for mounting and securing equipment securely.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 170 x 80 x 65 mm
Enclosure Height 65mm
Enclosure Length 170mm
Enclosure Width 80mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot