Fibox 8724305 PC C 65 G Fitting Bracket 140x80x65 Polycarbonate Grey

MPN
8724305
Brand
Fibox
EAN-13
6418074002037
Order Code
03-3363
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PC C 65 G is a fitting bracket made of polycarbonate, measuring 140 x 80 x 65 mm, and comes in a grey-white (RAL 7035) finish. Designed for robust and reliable applications, this product is well-suited for mounting and enclosure solutions. It is often used in electrical installations where weather resistance and durability are required.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 140 x 80 x 65 mm
Enclosure Height 65mm
Enclosure Length 140mm
Enclosure Width 80mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot