Fibox 8724018 PC M 95mm T Enclosure, PC Transparent cover

MPN
PC M 95 T enclosure
Brand
Fibox
EAN-13
6418074002303
Order Code
30-0773
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £45.71
3+ £42.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This Fibox 8724018 PC M 95mm T Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective total insulation.


  • Transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 230 x 140 x 95mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 95mm
Enclosure Width 140mm
Enclosure Height 230mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot