Fibox 8724004 PC B 85 T Bracket 110x80x85mm PC Grey-white RAL 7035

MPN
8724004
Brand
Fibox
EAN-13
6418074001962
Order Code
03-3362
Country of Origin
Finland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Fibox PC B 85 T fitting bracket is made of durable polycarbonate and measures 110 x 80 x 85 mm, featuring a grey-white finish (RAL 7035). Manufactured by Fibox, this fitting bracket is ideal for use in environments where robust and weather-resistant mounting solutions are required. Its applications typically include securing electrical components or enclosures in industrial settings.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 110 x 80 x 85 mm
Enclosure Height 85mm
Enclosure Length 110mm
Enclosure Width 80mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot