Fibox 8724003 PC B 65mm T Enclosure, PC Transparent cover

MPN
PC B 65 T enclosure
Brand
Fibox
EAN-13
6418074001948
Order Code
30-0739
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
8+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 2 in stockBack-order availability date - 22/07/2026

This Fibox 8724003 PC B 65mm T Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 110 x 80 x 65mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 65mm
Enclosure Width 80mm
Enclosure Height 110mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot