Fibox 8600672 Junction Box 110x110x49mm Grey IP65 Corrosion Resistant

MPN
8600672
Brand
Fibox
EAN-13
6418074307866
Order Code
03-3360
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fibox's 8600672 junction box measures 110 x 110 x 49 mm and comes in a grey (RAL 7035) colour. It is IP65 rated, providing excellent protection against dust and water. This junction box is ideal for outdoor or industrial electrical connections, ensuring reliable wiring containment.
Type Junction box
Material Polypropylene
Protection Rating IP65
Colour Grey (RAL 7035)
Dimensions (L x W x H) 110 x 110 x 49 mm
Enclosure Height 49mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot