Fibox 8600670 Junction Box IP65 90x90x49mm Grey Corrosion-Resistant

MPN
8600670
Brand
Fibox
EAN-13
6418074307859
Order Code
03-3358
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Fibox 8600670 Junction Box is a grey enclosure with dimensions of 90 x 90 x 49 mm. It features an IP65 rating, providing dust-tight and water-resistant protection. Typically used for housing electrical connections in both indoor and outdoor environments.
Type Junction box
Material Polypropylene
Protection Rating IP65
Colour Grey (RAL 7035)
Dimensions (L x W x H) 90 x 90 x 49 mm
Enclosure Height 49mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot