Fibox 8524033 FM-3 DIN Rail Steel 200mm 1 piece Durable Construction

Image Representative of Range

Fibox 8524033 FM-3 DIN Rail Steel 200mm 1 piece Durable Construction

MPN
8524033
Brand
Fibox
EAN-13
6418074033529
Order Code
11-8617
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Fibox FM-3 DIN rail is a steel mounting rail, measuring 200 mm, ideal for secure mounting in enclosure accessories. This product is designed for use with DIN rails, providing reliable support in electrical cabinets. Typical applications include use in industrial and commercial electrical installations.
Type DIN rail
Dim (L x W) 200 mm x 35 mm
Length 200mm
Material Steel
Material properties zinc plated
Misc Attribute FM-3
Weight 70g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot