Fibox 8524030 B-3 Mounting Rail MNX 80mm for DIN 15/35 Rail Installations

MPN
8524030
Brand
Fibox
EAN-13
6418074033499
Order Code
03-3353
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.89
50+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The Fibox 8524030 B-3 is a mounting rail designed for MNX enclosures, made from galvanised steel. This DIN rail measures 35x80mm and is commonly used in cabinet or case installations. Its durable construction provides reliable support for electrical components and wiring management in enclosure systems.
Type DIN rail
Dim (L x W x H) 80 x 35 x 7.5 mm
For Use With MNX 95
Height 7.5mm
Length 80mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute B-3
Width 35mm

Reviews

Be the first to submit a review

Trustpilot