Fibox 8120931 MPP ARCA 30x40cm Mounting plate perforated Galvanized steel

MPN
MPP ARCA 3040
Brand
Fibox
EAN-13
6418074090430
Order Code
30-0414
Country of Origin
Finland
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A Fibox 8120931 back panel perforated mounting plate made from galvanised steel that measures 350 x 250 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 300 x 400 x 150mm
  • Perforated plates
  • No machining
  • Easy fit
  • Rectangular holes
  • Quick fit
  • Quick fit
  • Versatile
  • Sustainable packaging


Type Mounting plate
Depth 2mm
Enclosure Height 250mm
Enclosure Width 350mm
Series ARCA

Reviews

Be the first to submit a review

Trustpilot