Fibox 8120797 DRS ARCA 406021 DIN rail frame set 2 rows x 27 modules

MPN
DRS ARCA 406021
Brand
Fibox
EAN-13
6418074083050
Order Code
30-0297
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £44.82
10+ £38.55
50+ £33.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2026

The Fibox DRS ARCA 406021 ong> is a DIN rail frame set suitable for 400 x 600 x 210mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly.
  • 2 Rows x 27 Modules
  • Rail Dimensions 585 x 285 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Type DIN rail
Enclosure Height 585mm
Enclosure Length 285mm
Enclosure Width 35mm
Colour White
Protection Rating None
Material Galvanized Steel

Reviews

Be the first to submit a review

Trustpilot