Fibox 8120791 DRS ARCA 203015 DIN rail frame set 1 row x 11 modules

MPN
DRS ARCA 203015
Brand
Fibox
EAN-13
6418074082992
Order Code
30-0283
Country of Origin
Finland

Discontinued


The Fibox DRS ARCA 203015 ong> is a DIN rail frame set suitable for 200 x 300 x 150mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly
  • 1 Row x 11 Modules
  • Rail Dimensions 285 x 185 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Type DIN rail
Enclosure Height 285mm
Enclosure Length 185mm
Enclosure Width 35mm
Protection Rating None
Material Galvanized Steel

Trustpilot