Fibox 8120760 DRS ARCA 302015 DIN rail frame set 1 row x 5 modules

MPN
DRS ARCA 302015
Brand
Fibox
EAN-13
6418074082817
Order Code
30-0284
Country of Origin
Finland
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £30.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Fibox DRS ARCA 302015 ong> is a DIN rail frame set suitable for 300 x 200 x 150mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly
  • 1 Row x 5 Modules
  • Rail Dimensions 285 x 185 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Type DIN rail
Enclosure Height 285mm
Enclosure Length 185mm
Enclosure Width 35mm
Colour White
Protection Rating None
Material Galvanized Steel

Reviews

Be the first to submit a review

Trustpilot