Fibox 8120122 ARCA 302015W 300x200x150mm Cabinet PC

MPN
ARCA 302015W
Brand
Fibox
EAN-13
6418074079916
Order Code
30-2717
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.35
3+ £114.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Fibox ARCA 302015W ARCA 302015W 300 x 200 x 150mm Cabinet PC - Cabinet base. door with PUR gasket. mounting plate. screws for mounting plate. 3mm double bit lock(s) with key. S versions with swinghandle 2-point locking system. Door guide included.

Dimensions :

  • Height (mm) : 300
  • Width (mm) : 200
  • Depth (mm) : 150
  • Height (inch) : 11.81
  • Width (inch) : 7.87
  • Depth (inch) : 5.91

Materials :

  • Material : Polycarbonate
  • Base colour : RAL_7035
  • Cover colour : Clear transparent
  • Gasket material : Polyurethane

Temperatures :

  • Temperature °C : -40 … 80
  • Temperature °F : -40 … 175

Ratings :

  • Standards EN_62208:2011__IEC_62208:2011, EN_61439-1:2011__IEC_61439-1:2011, EN_61439-4:2013__IEC_61439-4:2012
  • Ingress Protection (EN 60529): IP65
  • Impact Resistance (EN 62262): IK08
  • Electrical insulation : Totally insulated
  • Halogen free (DIN/VDE 0472, Part 815) : Yes
  • UV resistance : UL 746C
  • Flammability Rating : UL 94 5VA
  • Glow Wire Test (IEC 60695): 960C
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Pole or Wall Mounting
  • With Window


Type Cabinet
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Width 200mm
Enclosure Height 300mm
Colour Grey
Base colour : RAL_7035
Depth (mm) : 150
External Features Clear Transparent
Flame Resistance UL746C
Flammability Rating : UL 94 5VA
Internal Features Polyurethane gasket
Width (mm) : 200

Reviews

Be the first to submit a review

Trustpilot