Fibox 8120029 ARCA 60x80x30cm Cabinet, PC Grey cover, 2-point locking

MPN
ARCA 608030
Brand
Fibox
EAN-13
6418074085160
Order Code
30-0238
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £185.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Fibox 8120029 ARCA series cabinet, is made from grey RAL7035 Polycarbonate, and is 600 x 800 x 300mm in size.

Supplied complete with PUR gasket, screws for the mounting plate, door lock and key.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL7035) polycarbonate material
  • 2-point locking system
  • IK10 impact resistance
  • IP66 rating
  • UL 94-5VA flame resistance rating
  • Easy installation
  • Wall mounting
  • Manufacturer's part 8120029


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 800mm
Enclosure Height 600mm
Colour Light grey, RAL 7035
Protection Rating IP66
Enclosure Depth 300mm
External Features Locking door
Finish High impact
Flame Resistance UL94-5VA
Impact resistance IK10
Internal Features Polyurethane gasket
Series ARCA

Reviews

Be the first to submit a review

Trustpilot