Fibox 8120002 ARCA 30x20x15cm Cabinet, PC Grey cover, 1-point locking

MPN
ARCA 302015
Brand
Fibox
Order Code
30-0121
Country of Origin
Finland
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £78.66
3+ £74.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

The Fibox 8120002 ARCA series cabinet, is made from grey RAL7035 Polycarbonate, and is 300 x 200 x 150mm in size.

Supplied complete with PUR gasket, screws for the mounting plate, door lock and key.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL7035) polycarbonate material
  • 1-point locking system
  • IK10 impact resistance
  • IP66 rating
  • UL 94-5VA flame resistance rating
  • Easy installation
  • Wall mounting
  • Manufacturer's part 8120002


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Width 200mm
Enclosure Height 300mm
Colour Light grey, RAL 7035
Protection Rating IP66
Enclosure Depth 150mm
External Features Locking door
Finish High impact
Flame Resistance UL94-5VA
Impact resistance IK10
Internal Features Polyurethane gasket
Series ARCA

Reviews

Be the first to submit a review

Trustpilot