Fibox 7811230 ALN Universal Aluminium Enclosure Long Life PUR Seal

MPN
7811230
Brand
Fibox
EAN-13
6418074004161
Order Code
03-3340
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Fibox ALN 122208 is a universal enclosure crafted from aluminium, measuring 222x125x81mm, with a silver-grey RAL 7001 powder-coated finish. This durable and stylish casing is suitable for protecting electrical components in various environments. Its typical applications include housing electronic devices and providing a secure enclosure for components in both industrial and commercial settings.
Type Universal enclosure
Material Aluminium
Enclosure Length 222mm
Enclosure Height 81mm
Enclosure Width 125mm
Dimensions (L x W x H) 222 x 125 x 81 mm
IP Rating IP66
Misc Attribute ALN 122208

Reviews

Be the first to submit a review

Trustpilot