Fibox 7811190 ALN Enclosure Aluminium Die-Cast with Long Life Seal

MPN
7811190
Brand
Fibox
EAN-13
6418074016096
Order Code
03-3338
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fibox manufactures the ALN 082506 universal enclosure, featuring a durable aluminium casing with earthing screw. This silver-grey, powder-coated enclosure measures 252x81x56.5 mm, offering robust protection for components. It is ideal for housing and safeguarding electrical and electronic equipment in various industrial applications.
Type Universal enclosure
Material Aluminium
Enclosure Length 252mm
Enclosure Height 56.5mm
Enclosure Width 81mm
Dimensions (L x W x H) 252 x 81 x 56.5 mm
IP Rating IP66
Misc Attribute ALN 082506

Reviews

Be the first to submit a review

Trustpilot