Fibox 7811150 ALN 081306 Universal Aluminium Enclosure Long Life Seal

MPN
7811150
Brand
Fibox
EAN-13
6418074004123
Order Code
03-3336
Country of Origin
Finland
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £27.85 £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Fibox's ALN 081306 is a universal enclosure crafted from aluminium, featuring a powder-coated, silver-grey RAL 7001 finish. With dimensions of 127x81x56.5mm, it includes an earthing screw for secure applications. Typically used for housing electronic components, it provides robust protection in industrial settings.
Type Universal enclosure
Material Aluminium
Enclosure Length 127mm
Enclosure Height 56.5mm
Enclosure Width 81mm
Dimensions (L x W x H) 127 x 81 x 56.5 mm
IP Rating IP66
Misc Attribute ALN 081306

Reviews

Be the first to submit a review

Trustpilot