Fibox 7811130 ALN Universal Enclosure Aluminium Long Life PUR Seal

MPN
7811130
Brand
Fibox
EAN-13
6418074004116
Order Code
03-3335
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fibox ALN 080806 universal enclosure is made of durable aluminium, ideal for protecting sensitive electronic components. This robust enclosure is often used in industrial and outdoor environments due to its sturdy construction. It's a versatile option for housing electrical systems in both commercial and industrial applications.
Type Universal enclosure
Material Aluminium
Enclosure Length 82mm
Enclosure Height 56.5mm
Enclosure Width 77mm
Dimensions (L x W x H) 82 x 77 x 56.5 mm
IP Rating IP66
Misc Attribute ALN 080806

Reviews

Be the first to submit a review

Trustpilot