Fibox 7811060 ALN Universal Enclosure Aluminium Die-Cast PUR Seal

MPN
7811060
Brand
Fibox
EAN-13
6418074004086
Order Code
03-3333
Country of Origin
Finland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fibox ALN 060605 aluminium universal enclosure is a compact enclosure with dimensions of 60x66x46mm, offering a durable and powder-coated silver-grey finish. It is ideal for housing electronic components in both industrial and commercial settings, protecting them from dust and impact. Typically used in control panels and instrument cases, this enclosure ensures reliable performance while maintaining a sleek design.
Type Universal enclosure
Material Aluminium
Enclosure Length 60mm
Enclosure Height 46mm
Enclosure Width 66mm
Dimensions (L x W x H) 60 x 66 x 46 mm
IP Rating IP66
Misc Attribute ALN 060605

Reviews

Be the first to submit a review

Trustpilot