Fibox 7720026 FP 21/18 CARDMATER II Accessories Aluminium Type 21/18

Image Representative of Range

Fibox 7720026 FP 21/18 CARDMATER II Accessories Aluminium Type 21/18

MPN
7720026
Brand
Fibox
EAN-13
6418074033352
Order Code
11-8610
Country of Origin
Finland
Qty Unit Price (Ex VAT)
1+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fibox provides the FP 21/18, a front plate accessory made from durable aluminium, designed for the CARDMATER II controller case. This enclosure accessory is compatible with Type 21/18 plastic wall cases, making it suitable for various cabinet and component applications. Utilised primarily for enhancing and customising electronic enclosures, it is ideal for protecting sensitive electronic modules.
Type Faceplate
Factory colour Aluminium
For Use With Type 21/18.
Material Aluminium
Material (details) Aluminium
Misc Attribute 1 Aluminium front plate
Misc Attribute 2 FP 21/18

Reviews

Be the first to submit a review

Trustpilot