Fibox 7585165 CARDMASTER II Controller Enclosure ABS 160x166x134 Smoke Grey

Image Representative of Range

Fibox 7585165 CARDMASTER II Controller Enclosure ABS 160x166x134 Smoke Grey

MPN
7585165
Brand
Fibox
EAN-13
6418074056771
Order Code
11-8609
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox ABS 17/16-3 controller enclosure is made from smoke grey acrylonitrile butadiene styrene and measures 160 x 166 x 134 mm. It is suitable for protecting electrical components in various industrial applications. This durable plastic wall case is ideal for safely housing electronic devices and controllers.
Type Controller enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Smoke grey
Dimensions (W x H x D) 160 x 166 x 134 mm
Enclosure Height 166mm
Enclosure Width 160mm
IP Rating IP65
Material (details) Robust ABS plastic

Reviews

Be the first to submit a review

Trustpilot