Fibox 7585105 CARDMASTER II Controller Enclosure ABS Smoke Grey 1 piece

Image Representative of Range

Fibox 7585105 CARDMASTER II Controller Enclosure ABS Smoke Grey 1 piece

MPN
7585105
Brand
Fibox
EAN-13
6418074056764
Order Code
11-8608
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fibox ABS 17/16-L3 controller enclosure, made of acrylonitrile butadiene styrene, measures 160 x 166 x 106 mm and comes in a smoke grey colour. This durable enclosure is ideal for housing electronic components and is suited for various industrial applications. Its robust construction provides excellent protection against environmental factors.
Type Controller enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Smoke grey
Dimensions (W x H x D) 160 x 166 x 106 mm
Enclosure Height 166mm
Enclosure Width 160mm
IP Rating IP65
Material (details) Robust ABS plastic

Reviews

Be the first to submit a review

Trustpilot