Fibox 7520280 piece Series Controller Enclosure 160x166x117 Smoke Grey

Image Representative of Range

Fibox 7520280 piece Series Controller Enclosure 160x166x117 Smoke Grey

MPN
7520280
Brand
Fibox
EAN-13
6418074010254
Order Code
11-8607
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fibox PC 17/16-FC3 controller enclosure is made from durable polycarbonate in a smoke grey finish, with dimensions of 160 x 166 x 117 mm. This enclosure is ideal for protecting electronic components in industrial settings, offering robust environmental protection. Its typical applications include housing sensitive electronic devices in demanding conditions, ensuring safety and reliability.
Type Controller enclosure
Material Polycarbonate (PC)
Protection Rating IP65
Colour Smoke grey
Dimensions (W x H x D) 160 x 166 x 117 mm
Enclosure Height 166mm
Enclosure Width 160mm
IP Rating IP65
Material (details) Robust ABS plastic

Reviews

Be the first to submit a review

Trustpilot