Fibox 7520204 CARDMASTER II Controller Enclosure 160x166x85 piece Grey

Image Representative of Range

Fibox 7520204 CARDMASTER II Controller Enclosure 160x166x85 piece Grey

MPN
7520204
Brand
Fibox
EAN-13
6418074010247
Order Code
11-8606
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/08/2026

The Fibox PC 17/16-LFC3 controller enclosure is a robust polycarbonate case with dimensions of 160 x 166 x 85 mm, featuring a smoke grey finish. Designed for secure housing of electronic components, this enclosure is ideal for industrial and commercial applications. Its durable construction provides excellent protection against environmental factors, ensuring the reliability of internal controllers.
Type Controller enclosure
Material Polycarbonate (PC)
Protection Rating IP65
Colour Smoke grey
Dimensions (W x H x D) 160 x 166 x 85 mm
Enclosure Height 166mm
Enclosure Width 160mm
IP Rating IP65
Material (details) Robust ABS plastic

Reviews

Be the first to submit a review

Trustpilot