Fibox 7350005 MCE65 24M 319x144x384mm IP65 DINRail Polycarbonate Enclosure

MPN
MCE65 24M
Brand
Fibox
EAN-13
6418074315755
Order Code
30-0893
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Fibox MCE65 24M /strong>Surface mounting enclosure for 24 modules with transparent door and 2 rows. This strong, light weight modular component enclosure is ideal for quick assembly and access.
  • DIN Rail
  • Insulated Terminals
  • Neutral and Earth
  • Cover for unused modules
  • High integrity
  • Modular Component enclosure
  • IP65
  • IK08
Type DIN rail
Enclosure Height 319mm
Enclosure Length 144mm
Enclosure Width 384mm
Colour Smoked Grey
Protection Rating IP65
Cover for unused modules
External Features DIN rail mounting
Insulated Terminals
Internal Features 2 Rows
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot