Fibox 7085701 ABQ3 Wall-Mount Enclosure ABS Grey-White RAL 7035

Image Representative of Range

Fibox 7085701 ABQ3 Wall-Mount Enclosure ABS Grey-White RAL 7035

MPN
7085701
Brand
Fibox
EAN-13
6418074099129
Order Code
03-3329
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fibox manufactures the ABQ3 153410 wall-mount enclosure. Made from acrylonitrile butadiene styrene in grey-white (RAL 7035), this enclosure measures 340 x 150 x 101 mm. It is typically used for protecting electronic components in various industrial and commercial applications.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 101 mm
Enclosure Height 101mm
Enclosure Length 340mm
Enclosure Width 150mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot