Fibox 7035791pcQ3 Fitting Bracket 360x200x121 Polycarbonate Grey-white

Image Representative of Range

Fibox 7035791pcQ3 Fitting Bracket 360x200x121 Polycarbonate Grey-white

MPN
7035791
Brand
Fibox
EAN-13
6418074099372
Order Code
03-3325
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £155.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/08/2026

Fibox's PCQ3 203612 fitting bracket is made from polycarbonate in a grey-white colour (RAL 7035), sized at 360 x 200 x 121 mm. It is ideal for secure mounting in electrical, electronic, and industrial applications. The sturdy design ensures reliable performance in various installation scenarios.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 121 mm
Enclosure Height 121mm
Enclosure Length 360mm
Enclosure Width 200mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot