Fibox 7035781pcQ3 Wall-Mount Enclosure Polycarbonate Grey-White

Image Representative of Range

Fibox 7035781pcQ3 Wall-Mount Enclosure Polycarbonate Grey-White

MPN
7035781
Brand
Fibox
EAN-13
6418074099075
Order Code
03-3324
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fibox manufactures the PCQ3 122410 wall-mount enclosure, designed with a polycarbonate fitting bracket measuring 244 x 124 x 102 mm in grey-white (RAL 7035). This robust enclosure is ideal for protecting electrical components in various environments, offering durability and reliable performance. Typically used in industrial settings, it ensures secure housing for sensitive equipment.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 244 x 124 x 102 mm
Enclosure Height 102mm
Enclosure Length 244mm
Enclosure Width 124mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot