Fibox 7035701pcQ3 153410 Fitting Bracket 340x150x101pc Grey-White RAL7035

Image Representative of Range

Fibox 7035701pcQ3 153410 Fitting Bracket 340x150x101pc Grey-White RAL7035

MPN
7035701
Brand
Fibox
EAN-13
6418074099136
Order Code
03-3323
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.25
10+ £43.75
50+ £38.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fibox manufactures the PCQ3 153410 fitting bracket, crafted from robust polycarbonate and finished in grey-white (RAL 7035). This bracket measures 340 x 150 x 101 mm and provides durable support for enclosure systems. It is typically used in industrial settings to secure electrical components securely.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 101 mm
Enclosure Height 101mm
Enclosure Length 340mm
Enclosure Width 150mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot