Fibox 7032730 PC 12x16x14cm Enclosure, PC Opaque cover

MPN
PC 121614 enclosure
Brand
Fibox
EAN-13
6418074058416
Order Code
30-0562
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This Fibox 7032730 PC 12x16x14cm Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover and PUR gasket, and can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to its total electrical insulation.


  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 120 x 160 x 140 mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel cover screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 140mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 120 x 160 x 140mm
Enclosure Depth 140mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot