Fibox 7032710 PC 15x34x12cmEnclosure, PC Opaque cover

MPN
PC 153412 enclosure
Brand
Fibox
EAN-13
6418074058454
Order Code
30-0608
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £61.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This Fibox 7032710 PC 15x34x12cm Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, stainless steel screws, PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 150 x 340 x 100mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 100mm
Enclosure Width 340mm
Enclosure Height 150mm
Colour Light grey, RAL 7035
Protection Rating IP66
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot