Fibox 7032700 PC 15x34x10cm Enclosure, PC Opaque cover

MPN
PC 153410 enclosure
Brand
Fibox
EAN-13
6418074058447
Order Code
30-0607
Country of Origin
Finland
View Full Product Range (147)
Qty Was Unit Price (Ex VAT)
1+ £97.56 £56.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This Fibox 7032700 PC 15x34x10cm Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, stainless steel screws, PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 150 x 340 x 100mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 270mm
Enclosure Width 340mm
Enclosure Height 150mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 150 x 340 x 100mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot