Fibox 7032600 PC 08x12x09cm Enclosure, PC Opaque cover

MPN
PC 081209 enclosure
Brand
Fibox
EAN-13
6418074058355
Order Code
30-0542
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

This Fibox polycarbonate enclosure is supplied complete with a cover and PUR gasket. The enclosure can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish and total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.


  • Electrical insulation: Totally insulated
  • UV resistance : UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 80 x 120 x 85 mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel cover screws.
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 85mm
Enclosure Width 120mm
Enclosure Height 80mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 80 x 120 x 85mm
Enclosure Depth 85mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot